Sealey AK414 Battery Fluid Tester Tube Type

MPN
AK414
Brand
Sealey
EAN-13
5024209099219
Order Code
89-0218
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.04 £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional battery hydrometer. Tests 6, 12 and 24V batteries. Float gauge and thermometer built-in. Tube construction with thermometer for temperature compensation.
  • Professional battery hydrometer.
  • Tests 6, 12 and 24V batteries.
  • Float gauge and thermometer built-in.
  • Tube construction with thermometer for temperature compensation.
  • Model No. AK414
Type Fluid tester
Nett Weight 0.11kg
Pieces 1
Voltage 6, 12, 24V

Reviews

Be the first to submit a review

Trustpilot