Sealey AK41 Air Caulking Gun

MPN
AK41
Brand
Sealey
EAN-13
5054630202056
Order Code
89-0982
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Accepts standard 310ml cartridges. Fitted with trigger control for smooth application of caulk.
  • Accepts standard 310ml cartridges.
  • Fitted with trigger control for smooth application of caulk.
  • Model No. AK41
Type Air caulking gun
Air Consumption 3.5cfm
Air Inlet Size 1/4"BSP
Length 300mm
Lifetime Warranty No
Maximum Working Pressure 43.5psi
Nett Weight 0.946kg
Overall Length 300mm
Recommended Air Pressure 36-43.5psi

Reviews

Be the first to submit a review

Trustpilot