Sealey AK39 Caulking Gun Skeleton Type Manual

MPN
AK39
Brand
Sealey
EAN-13
5024209038546
Order Code
89-0208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 310ml cartridges up to 220mm length.
  • Suitable for 310ml cartridges up to 220mm length.
  • Model No. AK39
Type Skeleton
Cartridge Length 220mm
Length 330mm
Lifetime Warranty Yes
Nett Weight 0.40kg
Overall Length 330mm

Reviews

Be the first to submit a review

Trustpilot