Sealey AK4008 Circuit Tester 6-24V

MPN
AK4008
Brand
Sealey
EAN-13
5024209936323
Order Code
89-5309
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 6-24V DC circuits. Knurled brass body with test light. Probe tip is covered with protective brass screw cap. Tester illuminates when voltage is present. Supplied with cable and alligator earth clip.
  • Suitable for 6-24V DC circuits.
  • Knurled brass body with test light.
  • Probe tip is covered with protective brass screw cap.
  • Tester illuminates when voltage is present.
  • Supplied with cable and alligator earth clip.
  • Model No. AK4008
Type Circuit tester
For Use With 6 to 24V
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot