Sealey AK2962 Professional Soldering/Heating Kit

MPN
AK2962
Brand
Sealey
EAN-13
5051747941731
Order Code
89-9876
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.12kg 0.53kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality, lightweight torch kit. Suitable for heating, soldering and shrinking. Powered by butane (lighter fuel) and features a piezoelectric ignition switch. Supplied with an anti-ignition cap and features an adjustable gas/flame control. Torch is fitted with a retractable stand.
  • High quality, lightweight torch.
  • Suitable for heating, soldering and shrinking.
  • Powered by butane (lighter fuel) and features a piezoelectric ignition switch.
  • Supplied with an anti-ignition cap and features an adjustable gas/flame control.
  • Torch is fitted with a retractable stand.
  • Operating Time: 80-100mins.
  • Contents: Soldering Torch, Hot Air Nozzle, Deflector Nozzle, Soldering Head, Soldering Tips (x3), Hot Knife Tip, Soldering Sponge, Solder Wire.
  • 3 Year Guarantee*.
  • Model No. AK2962
Type Soldering/heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Contents Soldering Torch, Hot Air Nozzle, Deflector Nozzle, Soldering Head, Soldering Tips (x3), Hot Knife Tip, Soldering Sponge, Solder Wire
Nett Weight 0.53kg
Temperature Range 1300°C

Reviews

Be the first to submit a review

Trustpilot