Sealey Professional Soldering/Heating Torch

Sealey Brand: Sealey

These soldering/heating torches from Sealey are both high quality and lightweight. Suitable for heating, soldering and shrinking. Powered by butane (lighter fuel) and features a piezoelectric ignition switch. Supplied with an anti-ignition cap and features an adjustable gas/flame control. Torch is fitted with a retractable stand.

Description Image Product Buy Pricing (Ex VAT) Nett Weight Contents Temperature Range Type Wattage Voltage Cable Length
Sealey AK2961 Professional Soldering/Heating Torch
Sealey AK2961 Professional Soldering/Heating Torch
Standard range
Order code: 89-9875
MPN: AK2961

Despatched within 2 working days - 100 in stock
1+ £39.57
Price per unit Ex VAT
0.12kg Soldering/heating Not Specified Not Applicable Not Applicable
Sealey AK2962 Professional Soldering/Heating Kit
Sealey AK2962 Professional Soldering/Heating Kit
Standard range
Order code: 89-9876
MPN: AK2962

Despatched within 2 working days - 100 in stock
1+ £61.00
Price per unit Ex VAT
0.53kg Soldering Torch, Hot Air Nozzle, Deflector Nozzle, Soldering Head, Soldering Tips (x3), Hot Knife Tip, Soldering Sponge, Solder Wire 1300°C Soldering/heating Not Specified Not Applicable Not Applicable

Trustpilot