Sealey AHK05 Extra-Heavy-Duty High Flow Air Hose Kit with Couplings 15m x 13mm

MPN
AHK05
Brand
Sealey
EAN-13
5054630652516
Order Code
43-3964
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.42 £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Extra-heavy-duty air hose kit comprising rubber air hose fitted with 1/2”BSPT male connectors with a high flow female 1/2” BSPT and a pack of 5 of female high flow screwed 1/2”BSPT also includes a role of PTFE tape.
  • Rubber construction with added protective wrap creates a strong and flexible hose.
  • Prevent early hose failure by reducing stress on the hose at the fitting.
  • Silicone-free hose safe for use in the bodyshop.
  • Thread sealing tape forms an airtight seal when applied onto a thread.
  • Precision engineered threading ensures couplings a tight and reliable connection to prevent leaks, contributing to optimal performance.
  • Model No. AHK05 KIT INCLUDES:
  • AH15R/12 - Extra-Heavy-Duty Air Hose with 1/2""BSPT Unions 15m x 13mm
  • PTFE1210 - PTFE Thread Sealing Tape 12mm x 12m
  • ACH65 - High Flow Coupling Body Female 1/2""BSPT
  • ACH70 - High Flow Screwed Adaptor Female 1/2""BSPT - Pack of 5
Type Hose Kit
Diameter 1/2in
Length 15m
Colour Blue
Contents Extra-Heavy-Duty Air Hose with 1/2"BSPT Unions 15m x 13mm, PTFE Thread Sealing Tape 12mm x 12m, High Flow Coupling Body Female 1/2"BSPT, High Flow Screwed Adaptor Female 1/2"BSPT - Pack of 5
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot