Sealey AHK01 Air Hose Kit 15mtr x Ø8mm with Connectors

MPN
AHK01
Brand
Sealey
EAN-13
5051747798199
Order Code
89-9096
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Air hose kit comprising rubber alloy air hose fitted with 1/4""BSP female swivel unions manufactured to EN 5774, PCL Vertex coupling adaptor set and PTFE tape.
  • Contents: - 15m x Ø8mm Rubber Alloy Air Hose fitted with 1/4""BSP female swivel unions manufactured to EN 5774. - PCL Vertex Coupling and Adaptor Set. - PTFE Tape.
  • Model No. AHK01
Type Hose Kit
Diameter 8mm
Length 15m
Colour Black
Contents Air Hose 15m x Ø8mm ID, Female Coupling Body 1/4"BSP , Female Screwed Adaptor 1/4"BSP, Male Coupling Body 1/4"BSPT, Male Screwed Adaptor 1/4"BSPT, PTFE Tape 12m x 12mm
Lifetime Warranty No
Nett Weight 2.44kg

Reviews

Be the first to submit a review

Trustpilot