Sealey AH30R/38 Extra-Heavy-Duty Air Hose with 1/4"BSP Unions 30m x 10mm

MPN
AH30R/38
Brand
Sealey
EAN-13
5054630302510
Order Code
94-5416
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High quality rubber air hose with protective wrap manufactured to EN ISO 2398. Fitted with bend restrictors and male 1/4""BSP connectors. Guaranteed silicone-free for use in the bodyshop.
  • High quality rubber air hose with protective wrap manufactured to EN ISO 2398.
  • Fitted with bend restrictors and male 1/4"" BSP connectors.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH30R/38
Type Air Hose
Diameter 10mm
Length 30m
Colour Blue & Red
Bore Ø10mm(3/8")
Fittings 1/4"BSP Unions
Nett Weight 4.80kg

Reviews

Be the first to submit a review

Trustpilot