Scotchlok Run and Tap Connectors

3M Brand: 3M

Scotchlok Run & Tap Flame Retardant Connectors connect a wire end to a through wire and insulate the connection. They are used particularly with low-voltage accessories such as radios, stereo speakers and tape decks. These connectors are available in three different coloured sizes along with a separate fuse holder.

  • Connection: Cutting-clamping technology
  • Nominal voltage 400V AC max
  • Number of pins 1
  • Temperature range: +105°C
Description Image Product Buy Pricing (Ex VAT) Type Colour Wire Gauge Cross-section Number of Rows Number of Ways Number of Wire Entries Temperature Range Number of pins
3M 80-0140-0083-2 Scotchlok Run & Tap Flame Retardant Connector Brown
3M 80-0140-0083-2 Scotchlok Run & Tap Flame Retardant Connector Brown
Extended range
Order code: 50-5225
MPN: 951

Despatched same day - 6 in stockBack-order availability date - 07/12/2026
10+ £0.514
Price per unit Ex VAT
Splices Red 0.5-1mm² 0.5-1.0mm² 1 1 2 +105°C 2
3M 952 Scotchlok Run & Tap Flame Retardant Connector Blue
3M 952 Scotchlok Run & Tap Flame Retardant Connector Blue
Standard range
Order code: 50-5226
MPN: 952-B

Despatched within 4 working days - 1,140 in stock
10+ £0.788
Price per unit Ex VAT
Splices Blue 0.75-1.5mm² 0.75-1.5mm² 1 2 2
3M 80-6114-6424-1 Scotchlok Pluggable Tap for Run & Connectors
3M 80-6114-6424-1 Scotchlok Pluggable Tap for Run & Connectors
Standard range
Order code: 50-5229
MPN: B-63-1203

Despatched within 4 working days - 530 in stock
10+ £0.538
Price per unit Ex VAT
Connector with pluggable branch Red 5 to 1.0mm² 1 2
3M 80-0140-0087-3 Scotchlok Run & Tap Fuse Holder Blue
3M 80-0140-0087-3 Scotchlok Run & Tap Fuse Holder Blue
Standard range
Order code: 50-5228
MPN: 972

Despatched within 4 working days - 330 in stock
3+ £1.51
Price per unit Ex VAT
Splices Blue 0.75-1.5mm² 1 2 2

Trustpilot