3M 952 Scotchlok Run & Tap Flame Retardant Connector Blue

MPN
952-B
Brand
3M
GTIN-14
50054007084285
Order Code
50-5226
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,140 in stock

Scotchlok Connectors are used overall in the installation, control, measurement and rule technology, where pluggable electrical branch circuit connections are desired or required.


  • Colour: Blue
  • Connection: Cutting-clamping technology
  • Cross-section: 0.75-1.5mm²
  • Nominal voltage: Max 400V AC
  • Number of pins 1
  • Temperature range: +105°C
  • 3M type: 952
Type Splices
Wire Gauge 0.75-1.5mm²
Colour Blue
Cross-section 0.75-1.5mm²
Number of pins 2
Number of Ways 1
Number of Wire Entries 2

Reviews

Be the first to submit a review

Trustpilot