3M 80-0140-0087-3 Scotchlok Run & Tap Fuse Holder Blue

MPN
972
Brand
3M
GTIN-14
00051128575581
Order Code
50-5228
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

Scotchlok Connectors are used overall in the installation, control, measurement and rule technology, where pluggable electrical branch circuit connections are desired or required.


  • Colour: Blue
  • Connection: Cutting-clamping technology
  • Cross-section: 0.75-1.5mm²
  • Nominal voltage: Max 400V AC
  • Number of pins 1
  • Temperature range: +105°C
  • 3m type: 972
Type Splices
Wire Gauge 0.75-1.5mm²
Colour Blue
Number of pins 2
Number of Ways 1
Number of Wire Entries 2

Reviews

Be the first to submit a review

Trustpilot