3M 80-0140-0083-2 Scotchlok Run & Tap Flame Retardant Connector Brown

MPN
951
Brand
3M
GTIN-14
00054007123125
Order Code
50-5225
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockBack-order availability date - 07/12/2026

Scotchlok Connectors are used overall in the installation, control, measurement and rule technology, where pluggable electrical branch circuit connections are desired or required.


  • Colour: Brown
  • Connection: Cutting-clamping technology
  • Cross-section: 0.5-1.0mm²
  • Nominal voltage: Max 400V AC
  • Number of pins 1
  • Temperature range: +105°C
  • 3M type 951
Type Splices
Wire Gauge 0.5-1mm²
Colour Red
Cross-section 0.5-1.0mm²
Number of pins 2
Number of Rows 1
Number of Ways 1
Number of Wire Entries 2
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot