3M 80-6114-6424-1 Scotchlok Pluggable Tap for Run & Connectors

MPN
B-63-1203
Brand
3M
GTIN-14
00051128587782
Order Code
50-5229
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

Pluggable Tap connector for use with Scotchlok Run and Tap Connectors, 50-5225, 50-5226 and 50-5227.
  • Colour: Red
  • Connection: Cutting-clamping technology
  • Cross-section: 5 to 1.0mm²
  • Nominal voltage: Max 400V AC
  • Number of pins 1
  • Specification: Branch for 951
  • Temperature range: +105°C
  • Type: B-63-1203
Type Connector with pluggable branch
Colour Red
Cross-section 5 to 1.0mm²
Number of pins 2
Number of Wire Entries 1

Reviews

Be the first to submit a review

Trustpilot