Scotch PT2093EL-24 Blue Masking Film 27.4 m x 60 cm Clear 1 piece

Scotch PT2093EL-24 Blue Masking Film 27.4 m x 60 cm Clear 1 piece

Order Code:

12-9151

Brand: Scotch MPN: PT2093EL-24 GTIN-14: 04046719671854
  • Country of Origin: Switzerland
  • View All

Discontinued


The Scotch PT2093EL-24 Cover Sheets feature a blue, transparent design, measuring 27.4 m in length and 60 cm in width. These sheets are ideal for protecting surfaces during painting projects, offering clean removal and high adhesion. Suitable for professional and DIY painters, they ensure sharp paint lines and surface safety.
Type Cover sheets
Width 60cm
Length 27.4m
Colour Blue (transparent)
Adhesive tape features No-residue
Dimensions (L x W) 27.4 m x 60 cm
Series ScotchBlue™

Trustpilot