3M™ Scotch® Magic™ Tape, 12 mm x 33 m, 1 Roll/Pack

Image Representative of Range

3M™ Scotch® Magic™ Tape, 12 mm x 33 m, 1 Roll/Pack

MPN
7100054153
Brand
3M
GTIN-14
03134375005241
Order Code
12-9147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Scotch Magic™ 810 Tape measures 33 m in length and 12 mm in width. This transparent tape is ideal for document repair and sealing tasks. It provides a reliable, invisible finish that's perfect for office and home use.
Type Tape
Width 12mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Certification CE
Dimensions (L x W) 33 m x 12 mm
Material Synthetic acrylate
Misc Attribute Scotch® Magic™ 810
Motif imprint Transparent
Product type description MagicT 810
Series Scotch® Magic™ 810
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot