SCI Toggle Switches Toggle switch 628983

SCI Brand: SCI
The SCI toggle switches group consists of versatile and durable components designed for various electrical applications, supporting 250V AC and 10A capacity, suitable for a range of operational modes including off/on and on/on latching mechanisms.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Type Switch Function Current Rating (Amps) Illumination Type Actuator Type Dim Height Length Lighting Type Material Recess Diameter Switching Voltage Termination Style Type Width
SCI R13-29A-01A-HWH Toggle Switch 250V AC 10A Off/On Latch
SCI R13-29A-01A-HWH Toggle Switch 250V AC 10A Off/On Latch
Standard range
Order code: 10-5531
MPN: R13-29A-01A-HWH

Despatched within 4 working days - 1,536 in stock
2+ £2.54
Price per unit Ex VAT
SPST Panel Mount latch 10A Non-Illuminated Steel lever (L x W x H) 15.7 x 29.2 x 59 mm 59mm 15.7mm None Metal 12.2mm 250V AC Type C CEE 7/16 plug 6.3mm Toggle switch 29.2mm
SCI R13-29B Toggle Switch 250V AC 10A On/On Latch Single Piece
SCI R13-29B Toggle Switch 250V AC 10A On/On Latch Single Piece
Standard range
Order code: 10-5532
MPN: R13-29B

Despatched within 4 working days - 698 in stock
2+ £3.68
Price per unit Ex VAT
DPDT Panel Mount latch 10A Non-Illuminated Steel lever (L x W x H) 15.7 x 29.2 x 59 mm 59mm 15.7mm None Metal 12.2mm 250V AC Type C CEE 7/16 plug 6.3mm Toggle switch 29.2mm
SCI R13-29E-01-HPH Toggle Switch 250V 10A 2x On/Off/On Latch
SCI R13-29E-01-HPH Toggle Switch 250V 10A 2x On/Off/On Latch
Standard range
Order code: 10-5533
MPN: R13-29E-01-HPH

Despatched within 4 working days - 391 in stock
2+ £3.98
Price per unit Ex VAT
DPDT Panel Mount latch 10A Non-Illuminated Steel lever (L x W x H) 15.7 x 29.2 x 59 mm 59mm 15.7mm None Metal 12.2mm 250V AC Type C CEE 7/16 plug 6.3mm Toggle switch 29.2mm
SCI R13-29F Toggle Switch 250V AC 10A Off/On Latch 1piece
SCI R13-29F Toggle Switch 250V AC 10A Off/On Latch 1piece
Standard range
Order code: 10-5534
MPN: R13-29F

Despatched within 4 working days - 511 in stock
2+ £3.46
Price per unit Ex VAT
DPST Panel Mount latch 10A Non-Illuminated Steel lever (L x W x H) 15.7 x 29.2 x 59 mm 59mm 15.7mm None Metal 12.2mm 250V AC Type C CEE 7/16 plug 6.3mm Toggle switch 29.2mm

Trustpilot