SCI R13-29B Toggle Switch 250V AC 10A On/On Latch Single Piece

MPN
R13-29B
Brand
SCI
EAN-13
4016138955910
Order Code
10-5532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

The SCI R13-29B is a toggle switch designed for 250 V AC and can handle up to 10 A. It features a 2 x On/On latching mechanism, making it ideal for applications requiring stable switching between two circuits. This switch is commonly used in electrical panels and appliances for reliable control.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Type Steel lever
Dim (L x W x H) 15.7 x 29.2 x 59 mm
Height 59mm
Length 15.7mm
Lighting Type None
Material Metal
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot