SCI R13-29F Toggle Switch 250V AC 10A Off/On Latch 1piece

MPN
R13-29F
Brand
SCI
EAN-13
4016138955903
Order Code
10-5534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

The SCI R13-29F toggle switch is designed for use with power ratings of 250 V AC and 10 A. This latch-type switch features two positions, Off and On, making it versatile for various applications. Typical uses include controlling electrical circuits in appliances and equipment.
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Type Steel lever
Dim (L x W x H) 15.7 x 29.2 x 59 mm
Height 59mm
Length 15.7mm
Lighting Type None
Material Metal
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot