SCI R13-29A-01A-HWH Toggle Switch 250V AC 10A Off/On Latch

MPN
R13-29A-01A-HWH
Brand
SCI
EAN-13
4016138955880
Order Code
10-5531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,536 in stock

The SCI R13-29A-01A-HWH toggle switch is rated for 250 V AC and 10 A, designed with a simple Off/On latch mechanism. Manufactured by SCI, this switch is suitable for controlling electrical circuits. It is commonly used in household appliances, industrial equipment, and lighting systems.
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Type Steel lever
Dim (L x W x H) 15.7 x 29.2 x 59 mm
Height 59mm
Length 15.7mm
Lighting Type None
Material Metal
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot