SCI R13-29E-01-HPH Toggle Switch 250V 10A 2x On/Off/On Latch

MPN
R13-29E-01-HPH
Brand
SCI
EAN-13
4016138955897
Order Code
10-5533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

SCI's R13-29E-01-HPH toggle switch is designed for handling up to 250 V AC and 10 A. This durable component offers a dual On/Off/On latching function, ensuring precise control in electrical circuits. It is typically used in industrial machinery and electrical equipment for reliable switching.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Actuator Type Steel lever
Dim (L x W x H) 15.7 x 29.2 x 59 mm
Height 59mm
Length 15.7mm
Lighting Type None
Material Metal
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot