Schurter --Conrad 4400.0008 659419

Schurter Brand: Schurter
Schurter 4400.0008, identified alternately as 3156956, is a Residual Current Circuit Breaker (RCCB), engineered for high-quality and reliable operation in electrical safety applications. This safety switch is designed to detect and interrupt fault currents, thereby providing essential protection against electrical shock and fire hazards. Utilising advanced technology, the Schurter 4400.0008 ensures precise tripping characteristics, making it ideal for integration in residential, commercial, and industrial electrical distribution systems. Its robust construction and dependable performance are suited for safeguarding circuits in environments that demand stringent safety standards and uninterrupted service.
Description Image Product Buy Pricing (Ex VAT) Type Breaking Capacity Dimensions Durability Height IP Rating Length Weight Width Connection Content Maximum Temperature Min. temperature Product Type
Schurter 4400.0008 RCCB 1 pc Safety Switches High-quality reliable operation
Schurter 4400.0008 RCCB 1 pc Safety Switches High-quality reliable operation
Standard range
Order code: 17-5616
MPN: 4400.0008

Despatched within 4 working days - 22 in stock
1+ £6.89
Price per unit Ex VAT
1A (L x W x H) 19.00 x 11.00 x 50.20 mm 500 circuits 50.20mm IP40 19.00mm 10.00g 11.00mm Type C CEE 7/16 plug 0.8mm 1 60°C -5°C RCCB
Schurter 4400.003 RCCB Safety Switch White Plastic 1 pc
Schurter 4400.003 RCCB Safety Switch White Plastic 1 pc
Standard range
Order code: 17-5617
MPN: 4400.0030

Despatched within 4 working days - 16 in stock
1+ £8.28
Price per unit Ex VAT
10 A 96A (L x W x H) 24.00 x 14.00 x 48.20 mm 500 circuits 48.20mm 24.00mm 10.00g 14.00mm Type C CEE 7/16 plug 0.8mm 1 60°C -5°C RCCB
Schurter 4400.0047 RCCB Safety Switch 1 pc Grey Plastic
Schurter 4400.0047 RCCB Safety Switch 1 pc Grey Plastic
Standard range
Order code: 17-5618
MPN: 4400.0047

Despatched within 4 working days - 4 in stock
1+ £10.53
Price per unit Ex VAT
2 A (L x W x H) 19.00 x 11.00 x 50.20 mm 500 circuits 50.20mm IP40 19.00mm 10.00g 11.00mm Type C CEE 7/16 plug 0.8mm 1 60°C -5°C RCCB
Schurter 4400.0056 RCCB Safety Switch Robust Construction Reliable Protection
Schurter 4400.0056 RCCB Safety Switch Robust Construction Reliable Protection
Standard range
Order code: 17-5619
MPN: 4400.0056

Despatched within 4 working days - 7 in stock
1+ £6.18
Price per unit Ex VAT
1.5 A (L x W x H) 19.00 x 11.00 x 50.20 mm 500 circuits 50.20mm IP40 19.00mm 10.00g 11.00mm Type C CEE 7/16 plug 0.8mm 1 60°C -5°C RCCB
Schurter 4404.0004 RCCB safety switch 1 pcs
Schurter 4404.0004 RCCB safety switch 1 pcs
Standard range
Order code: 17-5620
MPN: 4404.0004

Despatched within 4 working days - 14 in stock
2+ £3.42
Price per unit Ex VAT
10 A (L x W x H) 19.00 x 19.00 x 47.40 mm 6,000 circuits 47.40mm IP40 19.00mm 19.00mm Type C CEE 7/16 plug 0.8mm 1 60°C -5°C RCCB

Trustpilot