Schurter 4400.0008 RCCB 1 pc Safety Switches High-quality reliable operation

MPN
4400.0008
Brand
Schurter
EAN-13
2050010273657
Order Code
17-5616
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Schurter 4400.0008, identified alternately as 3156956, is a Residual Current Circuit Breaker (RCCB), engineered for high-quality and reliable operation in electrical safety applications. This safety switch is designed to detect and interrupt fault currents, thereby providing essential protection against electrical shock and fire hazards. Utilising advanced technology, the Schurter 4400.0008 ensures precise tripping characteristics, making it ideal for integration in residential, commercial, and industrial electrical distribution systems. Its robust construction and dependable performance are suited for safeguarding circuits in environments that demand stringent safety standards and uninterrupted service.
Type 1A
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Dimensions (L x W x H) 19.00 x 11.00 x 50.20 mm
Durability 500 circuits
Height 50.20mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type RCCB
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot