Schurter 4404.0004 RCCB safety switch 1 pcs

MPN
4404.0004
Brand
Schurter
EAN-13
2050010273817
Order Code
17-5620
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Schurter 4404.0004 is a Residual Current Circuit Breaker (RCCB) designed to provide improved electrical safety by detecting and interrupting earth fault currents, helping to prevent electric shock risks. This product, alternatively described as 3156972 - Schurter 4404.0004, is essential for applications where protection from ground fault currents is critical, such as in residential, commercial, and industrial electrical distribution systems. The device is engineered for compatibility with a wide range of electrical circuits, providing reliable performance and meeting rigorous safety standards. Its robust design ensures long-lasting operation under various environmental conditions, making it an ideal choice for engineers looking to enhance electrical safety measures within their installations.
Type 10 A
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Dimensions (L x W x H) 19.00 x 19.00 x 47.40 mm
Durability 6,000 circuits
Height 47.40mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type RCCB
Width 19.00mm

Reviews

Be the first to submit a review

Trustpilot