Schurter 4400.0056 RCCB Safety Switch Robust Construction Reliable Protection

MPN
4400.0056
Brand
Schurter
EAN-13
2050010273664
Order Code
17-5619
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.20 £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schurter 4400.0056 RCCB safety switch, recognised for its robust construction and reliable protection. Designed as in its category, this safety switch, alternatively referred to as 3156957 - Schurter 4400.0056, is engineered for precision and durability. It offers dependable residual current circuit breaker functionality, providing essential safety measures within electrical systems by promptly identifying and disconnecting circuit discrepancies to prevent shock or fire hazards. This makes it a critical component for use in industrial automation, commercial electrical installations, and residential circuit safety management. Its efficient design ensures integration ease with existing systems, supporting safety compliance across various engineering applications.
Type 1.5 A
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Dimensions (L x W x H) 19.00 x 11.00 x 50.20 mm
Durability 500 circuits
Height 50.20mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type RCCB
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot