Schurter 4400.003 RCCB Safety Switch White Plastic 1 pc

MPN
4400.0030
Brand
Schurter
EAN-13
2050010273794
Order Code
17-5617
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Schurter 4400.0030 is part of the latest range of Residual Current Circuit Breaker (RCCB) safety switches, known for their reliability in safeguarding electrical circuits. This RCCB, also referred to by its alternate description 3156970, is encased in durable white plastic and designed for precise operation in both industrial and residential settings, providing essential protection against electrical faults by instantly disconnecting the circuit. With a focus on safety, the device ensures protection against electric shock hazards and prevents damage due to leakage currents. Engineers commonly implement this component in applications requiring rigorous circuit protection standards, such as power distribution systems, renewable energy installations, and automated processes.
Type 10 A
Breaking Capacity 96A
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Dimensions (L x W x H) 24.00 x 14.00 x 48.20 mm
Durability 500 circuits
Height 48.20mm
Length 24.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type RCCB
Weight 10.00g
Width 14.00mm

Reviews

Be the first to submit a review

Trustpilot