Schneider Electric RXM2AB2BD Relay 24V DC 12A 2 breakers 1 piece |
06-6317
|
|
Despatched within 4 working days - 25 in stock
|
1+ £7.04
Price per unit Ex VAT
|
24V DC |
12A |
|
650Ω |
26.4V DC |
3000VA |
19.2V DC |
Plug-in |
12A |
2 |
N/A |
N/A |
24 - 24V |
DC |
true |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM2AB2P7 Relay 230V AC 12A 2 breakers 1pc |
06-6319
|
|
Despatched within 4 working days - 56 in stock
|
1+ £6.58
Price per unit Ex VAT
|
230V AC |
12A |
|
15000Ω |
253V AC |
3000VA |
184V AC |
Plug-in |
12A |
2 |
230 - 230V |
230 - 230V |
N/A |
AC |
true |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM4AB1B7 Relay 24V AC 6A 4 breakers plug-in type |
06-6423
|
|
Back order - 319 availableBack-order availability date - 14/11/2026
|
10+ £7.93
Price per unit Ex VAT
|
24V AC |
6A |
|
180Ω |
26.4V AC |
1500VA |
19.2V AC |
Plug-in |
6A |
4 |
24 - 24V |
24 - 24V |
N/A |
AC |
false |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM4AB1BD Relay 24V DC 6A 4P 1pc |
06-6447
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.18
Price per unit Ex VAT
|
24V DC |
6A |
|
650Ω |
26.4V DC |
1500VA |
19.2V DC |
Plug-in |
6A |
4 |
N/A |
N/A |
24 - 24V |
DC |
false |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM4AB1P7 Relay 230V AC 6A 4 breakers 1 piece |
06-6449
|
|
Available to back orderBack order, lead time 10 days
|
1+ £8.25
Price per unit Ex VAT
|
230V AC |
6A |
|
15000Ω |
253V AC |
1500VA |
184V AC |
PCB |
6A |
4 |
230 - 230V |
230 - 230V |
N/A |
AC |
false |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM4AB2B7 Relay 24V AC 6A 4 breakers plug-in 1pc |
06-6457
|
|
Despatched within 4 working days - 19 in stock
|
1+ £8.90
Price per unit Ex VAT
|
24V AC |
6A |
|
180Ω |
26.4V AC |
3000VA |
19.2V AC |
Plug-in |
6A |
4 |
24 - 24V |
24 - 24V |
N/A |
AC |
true |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |
Schneider Electric RXM4AB2P7 Harmony Relay 230V AC 6A 4 breakersmakers |
06-6458
|
|
Despatched within 4 working days - 33 in stock
|
1+ £9.19
Price per unit Ex VAT
|
230V AC |
6A |
4NO |
15000Ω |
253V AC |
1500VA |
184V AC |
Plug-in |
6A |
4 |
230 - 230V |
230 - 230V |
N/A |
AC |
true |
Anthracite (matt) |
false |
Pin terminal (flat) |
AgNi |
monostable, 1 coil |