Schneider Electric RXM4AB1B7 Relay 24V AC 6A 4 breakers plug-in type

Image Representative of Range

Schneider Electric RXM4AB1B7 Relay 24V AC 6A 4 breakers plug-in type

MPN
RXM4AB1B7
EAN-13
3389119403702
Order Code
06-6423
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 319 availableBack-order availability date - 14/11/2026

The Schneider Electric RXM4AB1B7 Plug-in Relay is a reliable component featuring 24 V AC operation and four breakers, suitable for handling up to 6 A. This relay is perfect for use in printed circuit board applications, offering robust performance in automation and control systems. It's ideal for industries needing dependable switching, such as industrial or commercial electrical installations.
Coil Voltage 24V AC
Switching Current 6A
Coil Resistance 180Ω
Colour Anthracite (matt)
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) IP40
Depth 40mm
Dimensions (W x H x D) 21 x 27 x 40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100000 cycles
Fall Time 20ms
Height 27mm
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. pick-up Voltage 26.4V AC
Max. starting current N/A
Max. switching capacity 1500VA
Maximum Temperature +55°C
Min. pick-up Voltage 19.2V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Weight 37g
Width 21mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot