Schneider Electric RXM2AB2P7 Relay 230V AC 12A 2 breakers 1pc

Image Representative of Range

Schneider Electric RXM2AB2P7 Relay 230V AC 12A 2 breakers 1pc

MPN
RXM2AB2P7
EAN-13
3389119403535
Order Code
06-6319
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Schneider Electric manufactures the RXM2AB2P7, a plug-in relay supporting 230 V AC and a 12 A load with 2 breakers. This compact relay is ideal for printed circuit board mounting. Typical applications include automation systems and electrical controls.
Coil Voltage 230V AC
Switching Current 12A
Coil Resistance 15000Ω
Colour Anthracite (matt)
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) IP40
Depth 40mm
Dimensions (W x H x D) 21 x 27 x 40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100000 cycles
Fall Time 20ms
Height 27mm
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. pick-up Voltage 253V AC
Max. starting current N/A
Max. switching capacity 3000VA
Maximum Temperature +55°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Weight 37g
Width 21mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot