Schneider Electric RXM2AB2BD Relay 24V DC 12A 2 breakers 1 piece

Image Representative of Range

Schneider Electric RXM2AB2BD Relay 24V DC 12A 2 breakers 1 piece

MPN
RXM2AB2BD
EAN-13
3389119403474
Order Code
06-6317
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Schneider Electric RXM2AB2BD is a plug-in relay designed for 24 V DC and handles up to 12 A with two breakers. It is ideal for applications requiring reliable switching, such as control panels and automation systems. The compact design makes it suitable for printed circuit board mounting in various industrial and commercial environments.
Coil Voltage 24V DC
Switching Current 12A
Coil Resistance 650Ω
Colour Anthracite (matt)
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) IP40
Depth 40mm
Dimensions (W x H x D) 21 x 27 x 40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100000 cycles
Fall Time 20ms
Height 27mm
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. pick-up Voltage 26.4V DC
Max. starting current N/A
Max. switching capacity 3000VA
Maximum Temperature +55°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 37g
Width 21mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot