Schneider Electric RXM4AB1BD Relay 24V DC 6A 4P 1pc

Image Representative of Range

Schneider Electric RXM4AB1BD Relay 24V DC 6A 4P 1pc

MPN
RXM4AB1BD
EAN-13
3389119403719
Order Code
06-6447
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Schneider Electric RXM4AB1BD is a plug-in relay with a 24 V DC coil voltage and a 6 A switching capacity. It features four breakers and is typically used in printed circuit board applications. This relay is ideal for controlling electrical circuits in industrial and automation settings.
Coil Voltage 24V DC
Switching Current 6A
Coil Resistance 650Ω
Colour Anthracite (matt)
Complete with socket false
Connection Pin terminal (flat)
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) IP40
Depth 40mm
Dimensions (W x H x D) 21 x 27 x 40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100000 cycles
Fall Time 20ms
Height 27mm
IP Rating IP40
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. pick-up Voltage 26.4V DC
Max. starting current N/A
Max. switching capacity 1500VA
Maximum Temperature +55°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 N/A
Response Time 20ms
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 37g
Width 21mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot