Schneider Electric DC-AC Converters Frequency inverter 614355

Schneider Electric offers a range of compact inverters suitable for single-phase applications.
Description Image Product Buy Pricing (Ex VAT) 4-quadrant operation possible Application in domestic- and commercial area permitted Degree of protection (IP) Degree of protection (NEMA) Depth Dimensions Frequency Range Filter class Height Integrated breaking resistance IP Rating Mains voltage Max. frequency Max. output at linear load at rated output voltage Max. output at quadratic load at rated output voltage Max. output frequency Max. output voltage Min. frequency Network Nominal Current
Schneider Electric ATV12H018M2 ATV12 Inverter 0.18 kW 1-ph 200-240 V
Schneider Electric ATV12H018M2 ATV12 Inverter 0.18 kW 1-ph 200-240 V
Extended range
Order code: 06-5375
MPN: ATV12H018M2

Available to back orderBack order, lead time 10 days
1+ £170.06
Price per unit Ex VAT
false true IP20 N/A 102.2mm (W x H x D) 72 x 143 x 102.2 mm 0.5 Hz - 400 Hz 143mm false IP20 200 - 240V 400Hz 0.18kW 0.18kW 400Hz 230V 0.5Hz 1-phase 3.4A
Schneider Electric ATV12H037M2 Frequency Inverter 0.37 kW 1-phase compact
Schneider Electric ATV12H037M2 Frequency Inverter 0.37 kW 1-phase compact
Standard range
Order code: 06-5377
MPN: ATV12H037M2

Despatched within 4 working days - 2 in stock
1+ £167.53
Price per unit Ex VAT
false true IP20 N/A 121.2mm (W x H x D) 72 x 143 x 121.2 mm 0.5 Hz - 401 Hz 143mm false IP20 200 - 240V 401Hz 0.37kW 0.37kW 400Hz 230V 0.5Hz 1-phase 5.9A
Schneider Electric ATV12H055M2 Inverter 0.55kW compact EMC filter
Schneider Electric ATV12H055M2 Inverter 0.55kW compact EMC filter
Standard range
Order code: 06-5379
MPN: ATV12H055M2

Despatched within 4 working days - 3 in stock
1+ £174.87
Price per unit Ex VAT
false true IP20 N/A 131.2mm (W x H x D) 72 x 143 x 131.2 mm 0.5 Hz - 401 Hz 143mm false IP20 200 - 240V 401Hz 0.55kW 0.55kW 400Hz 230V 0.5Hz 1-phase 8A
Schneider Electric ATV12HU15M2 ATV12 Inverter 1.5 kW 230V IP20 1 ph
Schneider Electric ATV12HU15M2 ATV12 Inverter 1.5 kW 230V IP20 1 ph
Standard range
Order code: 06-5381
MPN: ATV12HU15M2

Despatched within 4 working days - 2 in stock
1+ £262.86
Price per unit Ex VAT
false true IP20 N/A 156.2mm 0.5 Hz - 401 Hz 142mm false IP20 200 - 240V 401Hz 1.5kW 1.5kW 400Hz 230V 0.5Hz
Schneider Electric ATV12HU22M2 ATV12 Inverter 2.2kW 1-phase 200-240V
Schneider Electric ATV12HU22M2 ATV12 Inverter 2.2kW 1-phase 200-240V
Standard range
Order code: 06-5383
MPN: ATV12HU22M2

Despatched within 4 working days - 2 in stock
1+ £326.90
Price per unit Ex VAT
false true IP20 N/A 156.2mm (W x H x D) 105 x 142 x 156.2 mm 0.5 Hz - 400 Hz 142mm false IP20 200 - 240V 400Hz 2.2kW 2.2kW 400Hz 230V 0.5Hz 1-phase 24A
Schneider Electric ATV12P037M2 ATV12 Inverter 0.37kW 1-phase 200-240V
Schneider Electric ATV12P037M2 ATV12 Inverter 0.37kW 1-phase 200-240V
Extended range
Order code: 06-5385
MPN: ATV12P037M2

Available to back orderBack order, lead time 11 days
1+ £184.61
Price per unit Ex VAT
false true IP20 N/A 102.2mm (W x H x D) 72 x 143 x 102.2 mm 0.5 Hz - 400 Hz 143mm false IP20 200 - 240V 400Hz 0.37kW 0.37kW 400Hz 230V 0.5Hz 1-phase 5.9A
Schneider Electric ATV12P055M2 Frequency Inverter 0.55kW 1-phase 200-240V
Schneider Electric ATV12P055M2 Frequency Inverter 0.55kW 1-phase 200-240V
Extended range
Order code: 06-5387
MPN: ATV12P055M2

Back order - 42 availableBack-order availability date - 02/11/2026
1+ £204.42
Price per unit Ex VAT
false true IP20 N/A 102.2mm (W x H x D) 72 x 143 x 102.2 mm 0.5 Hz - 400 Hz 143mm false IP20 200 - 240V 400Hz 0.55kW 0.55kW 400Hz 230V 0.5Hz 1-phase 8A
Schneider Electric ATV320U06M2C ATV320 Inverter 0.55 kW 1-phase compact design
Schneider Electric ATV320U06M2C ATV320 Inverter 0.55 kW 1-phase compact design
Extended range
Order code: 06-5389
MPN: ATV320U06M2C

Back order - 39 availableBack-order availability date - 02/11/2026
1+ £272.21
Price per unit Ex VAT
true false IP20 1 138mm (W x H x D) 72 x 143 x 138 mm 0.1 Hz - 599 Hz 143mm false IP20 200 - 240V 599Hz 0.55kW 0.55kW 599Hz 240V 0.1Hz 1-phase 7.9A
Schneider Electric ATV320U07M2C ATV320 Inverter 0.75kW 1-phase robust design
Schneider Electric ATV320U07M2C ATV320 Inverter 0.75kW 1-phase robust design
Standard range
Order code: 06-5393
MPN: ATV320U07M2C

Despatched within 4 working days - 6 in stock
1+ £312.65
Price per unit Ex VAT
true false IP20 1 138mm (W x H x D) 72 x 143 x 138 mm 0.1 Hz - 599 Hz 143mm false IP20 200 - 240V 599Hz 0.75kW 0.75kW 599Hz 240V 0.1Hz 1-phase 10.1A
Schneider Electric ATV320U07M2W ATV320 Frequency Inverter 0.75 kW 1-Phase
Schneider Electric ATV320U07M2W ATV320 Frequency Inverter 0.75 kW 1-Phase
Extended range
Order code: 06-5395
MPN: ATV320U07M2W

Back order - 6 availableBack-order availability date - 02/11/2026
1+ £516.54
Price per unit Ex VAT
true false IP66 4X 182mm (W x H x D) 250 x 340 x 182 mm 0.599 kHz (max) C2 340mm true IP66 200 - 240V 0.599kHz 0.75kW 0.75kW 599Hz 240V 1-phase 8.4A
Schneider Electric ATV320U15N4C Frequency Inverter 1.5 kW 3-phase
Schneider Electric ATV320U15N4C Frequency Inverter 1.5 kW 3-phase
Standard range
Order code: 06-5397
MPN: ATV320U15N4C

Despatched within 4 working days - 1 in stock
1+ £536.10
Price per unit Ex VAT
true false IP20 1 138mm (W x H x D) 72 x 143 x 138 mm 0.1 Hz - 599 Hz 143mm false IP20 380 - 500V 599Hz 1.5kW 1.5kW 599Hz 500V 0.1Hz 3-phase 6.4A
Schneider Electric ATV320U22N4C Frequency Inverter 2.2 kW 3-phase
Schneider Electric ATV320U22N4C Frequency Inverter 2.2 kW 3-phase
Extended range
Order code: 06-5399
MPN: ATV320U22N4C

Back order - 43 availableBack-order availability date - 02/11/2026
1+ £727.47
Price per unit Ex VAT
true false IP20 1 158mm (W x H x D) 140 x 184 x 158 mm 0.1 Hz - 599 Hz 184mm false IP20 380 - 500V 599Hz 2.2kW 2.2kW 599Hz 500V 0.1Hz 3-phase 8.7A
Schneider Electric ATV320U55N4B Frequency Inverter 5.5 kW 3-phase
Schneider Electric ATV320U55N4B Frequency Inverter 5.5 kW 3-phase
Extended range
Order code: 06-5401
MPN: ATV320U55N4B

Back order - 31 availableBack-order availability date - 02/11/2026
1+ £1188.69
Price per unit Ex VAT
true false IP20 1 232mm (W x H x D) 150 x 232 x 232 mm 0.1 Hz - 599 Hz 232mm false IP20 380 - 500V 599Hz 5.5kW 5.5kW 599Hz 500V 0.1Hz 3-phase 20.4A
Schneider Electric ATV630D22N4 Altivar Inverter 22kW 3-phase 380-480V
Schneider Electric ATV630D22N4 Altivar Inverter 22kW 3-phase 380-480V
Extended range
Order code: 06-5403
MPN: ATV630D22N4

Back order - 23 availableBack-order availability date - 02/11/2026
1+ £3245.37
Price per unit Ex VAT
true true IP21 N/A 232mm (W x H x D) 211 x 546 x 232 mm 0.0001 kHz - 0.5 kHz C2 546mm false IP21 380 - 480V 0.5kHz 22kW 22kW 500Hz 480V 0.0001kHz 3-phase 39.6A
Schneider Electric ATV630D30N4 Altivar Inverter 30kW 3-phase 380-480V
Schneider Electric ATV630D30N4 Altivar Inverter 30kW 3-phase 380-480V
Extended range
Order code: 06-5405
MPN: ATV630D30N4

Back order - 15 availableBack-order availability date - 02/11/2026
1+ £3672.34
Price per unit Ex VAT
true true IP21 N/A 271mm (W x H x D) 226 x 673 x 271 mm 0.0001 kHz - 0.5 kHz C2 673mm false IP21 380 - 480V 0.5kHz 30kW 30kW 500Hz 480V 0.0001kHz 3-phase 53.3A
Schneider Electric ATV630D37N4 Altivar Inverter 37kW 3-phase 380-480V
Schneider Electric ATV630D37N4 Altivar Inverter 37kW 3-phase 380-480V
Extended range
Order code: 06-5407
MPN: ATV630D37N4

Back order - 11 availableBack-order availability date - 02/11/2026
1+ £4345.96
Price per unit Ex VAT
true true IP21 N/A 271mm (W x H x D) 226 x 673 x 271 mm 0.0001 kHz - 0.5 kHz C2 673mm false IP21 380 - 480V 0.5kHz 37kW 37kW 500Hz 480V 0.0001kHz 3-phase 66.2A
Schneider Electric ATV630U30N4 Altivar Drive 3 kW 3-phase 380V-480V
Schneider Electric ATV630U30N4 Altivar Drive 3 kW 3-phase 380V-480V
Extended range
Order code: 06-5409
MPN: ATV630U30N4

Back order - 11 availableBack-order availability date - 02/11/2026
1+ £1019.89
Price per unit Ex VAT
true true IP21 N/A 203mm (W x H x D) 144 x 350 x 203 mm 0.0001 kHz - 0.5 kHz C2 350mm false IP21 380 - 480V 0.5kHz 3kW 3kW 500Hz 480V 0.0001kHz 3-phase 5.8A
Schneider Electric ATV630U55N4 Inverter 5.5kW 3-phase 380-480V
Schneider Electric ATV630U55N4 Inverter 5.5kW 3-phase 380-480V
Extended range
Order code: 06-5411
MPN: ATV630U55N4

Available to back orderBack order, lead time 11 days
1+ £1322.75
Price per unit Ex VAT
true true IP21 N/A 203mm (W x H x D) 144 x 350 x 203 mm 0.0001 kHz - 0.5 kHz C2 350mm false IP21 380 - 480V 0.5kHz 5.5kW 5.5kW 500Hz 480V 0.0001kHz 3-phase 10.4A
Schneider Electric ATV630U75N4 Inverter 7.5kW 3-phase 380-480V
Schneider Electric ATV630U75N4 Inverter 7.5kW 3-phase 380-480V
Extended range
Order code: 06-5413
MPN: ATV630U75N4

Back order - 9 availableBack-order availability date - 02/11/2026
1+ £1607.34
Price per unit Ex VAT
true true IP21 N/A 233mm (W x H x D) 171 x 409 x 233 mm 0.0001 kHz - 0.5 kHz C2 409mm false IP21 380 - 480V 0.5kHz 7.5kW 7.5kW 500Hz 480V 0.0001kHz 3-phase 13.8A

Trustpilot