Schneider Electric ATV12P055M2 Frequency Inverter 0.55kW 1-phase 200-240V

Image Representative of Range

Schneider Electric ATV12P055M2 Frequency Inverter 0.55kW 1-phase 200-240V

MPN
ATV12P055M2
EAN-13
3606480071126
Order Code
06-5387
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £204.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 06/10/2026

Schneider Electric manufactures the ATV12P055M2 frequency inverter, which features a power rating of 0.55 kW and operates on a single-phase voltage ranging from 200 V to 240 V. This compact device is designed to control the speed of small motors, making it suitable for simple industrial and commercial applications. Typical uses include fan and pump regulations, material handling equipment, and other basic machinery operations.
Type Inverter
4-quadrant operation possible false
Application in domestic- and commercial area permitted true
Application in industrial area permitted true
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 102.2mm
Dimensions (W x H x D) 72 x 143 x 102.2 mm
Frequency Range 0.5 Hz - 400 Hz
Height 143mm
Integrated breaking resistance false
IP Rating IP20
Mains Frequency 50/60 Hz
Mains voltage 200 - 240V
Max. frequency 400Hz
Max. output at linear load at rated output voltage 0.55kW
Max. output at quadratic load at rated output voltage 0.55kW
Max. output frequency 400Hz
Max. output voltage 230V
Min. frequency 0.5Hz
Network 1-phase
Nominal Current 8A
Nominal output current I2N 3.5A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs 1
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 8
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 1
Number of phases output 3
Output rating (max.) 0.55kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 0.7kg
Width 72mm
With control element true
With optical interface false
With PC connection true

Reviews

Be the first to submit a review

Trustpilot