Schneider Electric ATV630U55N4 Inverter 5.5kW 3-phase 380-480V

Image Representative of Range

Schneider Electric ATV630U55N4 Inverter 5.5kW 3-phase 380-480V

MPN
ATV630U55N4
EAN-13
3606480758140
Order Code
06-5411
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £1324.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Schneider Electric's frequency inverter ATV630U55N4 is a robust device designed for three-phase systems with a power rating of 5.5 kW and an operational voltage range of 380 V to 480 V. This frequency converter offers reliable motor speed control, making it ideal for energy-efficient operation in industrial environments. Typical applications include HVAC systems, pumping operations, and conveyor systems.
Type Inverter
4-quadrant operation possible true
Application in domestic- and commercial area permitted true
Application in industrial area permitted true
Degree of protection (IP) IP21
Degree of protection (NEMA) N/A
Depth 203mm
Dimensions (W x H x D) 144 x 350 x 203 mm
Filter class C2
Frequency Range 0.0001 kHz - 0.5 kHz
Height 350mm
Integrated breaking resistance false
IP Rating IP21
Mains Frequency 50/60 Hz
Mains voltage 380 - 480V
Max. frequency 0.5kHz
Max. output at linear load at rated output voltage 5.5kW
Max. output at quadratic load at rated output voltage 5.5kW
Max. output frequency 500Hz
Max. output voltage 480V
Min. frequency 0.0001kHz
Network 3-phase
Nominal Current 10.4A
Nominal output current I2N 12.7A
Number of Analogue Inputs 3
Number of Analogue Outputs 2
Number of Digital Inputs 6
Number of Digital Outputs 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 5.5kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet true
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO true
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Type of converter U converter
Weight 4.7kg
Width 144mm
With control element true
With control unit Yes
With optical interface true
With PC connection false

Reviews

Be the first to submit a review

Trustpilot