Schneider Electric ATV630D22N4 Altivar Inverter 22kW 3-phase 380-480V

Image Representative of Range

Schneider Electric ATV630D22N4 Altivar Inverter 22kW 3-phase 380-480V

MPN
ATV630D22N4
EAN-13
3606480701405
Order Code
06-5403
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3245.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 02/11/2026

The Schneider Electric ATV630D22N4 is a 22 kW frequency inverter designed for 3-phase motors operating at 380 V to 480 V. It offers efficient motor control and energy savings in industrial applications. Typical uses include pumping, ventilating, and industrial processing operations.
Type Inverter
4-quadrant operation possible true
Application in domestic- and commercial area permitted true
Application in industrial area permitted true
Degree of protection (IP) IP21
Degree of protection (NEMA) N/A
Depth 232mm
Dimensions (W x H x D) 211 x 546 x 232 mm
Filter class C2
Frequency Range 0.0001 kHz - 0.5 kHz
Height 546mm
Integrated breaking resistance false
IP Rating IP21
Mains Frequency 50/60 Hz
Mains voltage 380 - 480V
Max. frequency 0.5kHz
Max. output at linear load at rated output voltage 22kW
Max. output at quadratic load at rated output voltage 22kW
Max. output frequency 500Hz
Max. output voltage 480V
Min. frequency 0.0001kHz
Network 3-phase
Nominal Current 39.6A
Nominal output current I2N 46.3A
Number of Analogue Inputs 3
Number of Analogue Outputs 2
Number of Digital Inputs 6
Number of Digital Outputs 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 22kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet true
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO true
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Type of converter U converter
Weight 14.3kg
Width 211mm
With control element true
With control unit Yes
With optical interface true
With PC connection false

Reviews

Be the first to submit a review

Trustpilot