Schneider Electric ATV320U55N4B Frequency Inverter 5.5 kW 3-phase

MPN
ATV320U55N4B
EAN-13
3606480931291
Order Code
06-5401
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £1188.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 02/11/2026

Schneider Electric's ATV320U55N4B Frequency Inverter is a robust device offering 5.5 kW of power for 3-phase motors. Its compact and efficient design makes it ideal for industrial automation and machinery applications. This frequency converter enhances motor control, improving energy efficiency and process reliability in various settings.
Type Inverter
4-quadrant operation possible true
Application in domestic- and commercial area permitted false
Application in industrial area permitted true
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 232mm
Dimensions (W x H x D) 150 x 232 x 232 mm
Frequency Range 0.1 Hz - 599 Hz
Height 232mm
Integrated breaking resistance false
IP Rating IP20
Mains Frequency 50/60 Hz
Mains voltage 380 - 500V
Max. frequency 599Hz
Max. output at linear load at rated output voltage 5.5kW
Max. output at quadratic load at rated output voltage 5.5kW
Max. output frequency 599Hz
Max. output voltage 500V
Min. frequency 0.1Hz
Network 3-phase
Nominal Current 20.4A
Nominal output current I2N 14.3A
Number of Analogue Inputs 3
Number of Analogue Outputs 1
Number of Digital Inputs 6
Number of Digital Outputs 1
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 5.5kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet false
Supporting protocol for CAN true
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet true
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO true
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 5.51
Width 150mm
With control element true
With control unit Yes
With optical interface false
With PC connection true

Reviews

Be the first to submit a review

Trustpilot