Schneider Electric Circuit Breakers RCBO 614393

Schneider Electric manufactures a variety of residual current circuit breakers with overcurrent protection (RCBOs) in different amperages and sensitivities for electrical safety and circuit protection in residential and commercial settings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC Actuator Type Tripping Characteristics Current Ratng Differential current rating Disconnection characteristic Power loss Rated current Rated fault current Weight Type Ambient temperature during operating Anti-nuisance tripping version Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Current limiting class Degree of protection (IP)
Schneider Electric A9D02610 iDPNN Vigi RCBO 10A 10mA 240V 1P+N Type A
Schneider Electric A9D02610 iDPNN Vigi RCBO 10A 10mA 240V 1P+N Type A
Standard range
Order code: 06-5233
MPN: A9D02610

Despatched within 4 working days - 4 in stock
1+ £93.31
Price per unit Ex VAT
10a 240V AC Toggle C 10A 0.01A Other 2.9W 10A 0.01A RCBO -25 - 60°C false 44mm true 1 - 10mm² 1 - 16mm² 3 IP20
Schneider Electric A9D08616 RCBO 16A 10mA 240V 1P+N Type A FI/LS-Switch
Schneider Electric A9D08616 RCBO 16A 10mA 240V 1P+N Type A FI/LS-Switch
Standard range
Order code: 06-5235
MPN: A9D08616

Despatched within 4 working days - 9 in stock
1+ £75.24
Price per unit Ex VAT
16A 240V AC Toggle B Curve 16A 0.01A Undelayed 10W 16A 0.01A RCBO -25 - 60°C false 44mm true 1 - 10mm² 1 - 16mm² 3 IP20
Schneider Electric A9D32616 IDPN Vigi RCBO 16 A 0.03 A 240 V white
Schneider Electric A9D32616 IDPN Vigi RCBO 16 A 0.03 A 240 V white
Standard range
Order code: 06-5237
MPN: A9D32616

Despatched within 4 working days - 24 in stock
1+ £62.30
Price per unit Ex VAT
16A C 16A 0.03A Undelayed 4.3W 16A 0.03A RCBO -25 - 60°C false 44mm true 1 - 10mm² 1 - 16mm² 3 IP20
Schneider Electric A9D56610 Acti 9 RCBO 10A 30mA 240V FI/LS-Switch
Schneider Electric A9D56610 Acti 9 RCBO 10A 30mA 240V FI/LS-Switch
Standard range
Order code: 06-5239
MPN: A9D56610

Despatched within 4 working days - 15 in stock
1+ £65.42
Price per unit Ex VAT
10a 240V AC B Curve 10A 0.03A Undelayed 2.9W 10A 0.03A RCBO -25 - 60°C false 44mm true 1 - 10mm² 1 - 16mm² 3 IP20
Schneider Electric A9D56616 Acti9 RCBO 16A 30mA 240V B Curve FI/LS Switch
Schneider Electric A9D56616 Acti9 RCBO 16A 30mA 240V B Curve FI/LS Switch
Standard range
Order code: 06-5241
MPN: A9D56616

Despatched within 4 working days - 14 in stock
1+ £42.05
Price per unit Ex VAT
16A 240V AC B Curve 16A 0.03A Undelayed 4.3W 16A 0.03A 0 RCBO -25 - 60°C false 44mm true 1 - 10mm² 1 - 16mm² 3 IP20

Trustpilot