Schneider Electric A9D02610 iDPNN Vigi RCBO 10A 10mA 240V 1P+N Type A

MPN
A9D02610
EAN-13
3606480471933
Order Code
06-5233
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £93.96 £93.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric manufactures the A9D02610 RCBO, which is a residual current circuit breaker with over-current protection, rated at 10 A and 0.01 A (10 mA) sensitivity for 240 V. It combines the functions of a residual current device (RCD) and a miniature circuit breaker (MCB) to provide comprehensive protection against electrical faults. Typical applications include residential and commercial installations where it safeguards both circuits and connected devices from electrical hazards like ground faults and short
Type RCBO
Current Rating 10a
Voltage Rating - AC 240V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating -25 - 60°C
Anti-nuisance tripping version false
Built-in depth 44mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 10mm²
Connectable conductor cross section solid-core 1 - 16mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.01A
Dim (W x H x D) 36 x 85 x 73 mm
Disconnection characteristic Other
Flush-mounted installation false
Frequency 50 Hz
Height 85mm
Leakage current type A
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss 2.9W
Rated current 10A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 220-240 V/AC 50 Hz
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot