Schneider Electric A9D56616 Acti9 RCBO 16A 30mA 240V B Curve FI/LS Switch

MPN
A9D56616
EAN-13
3606480472718
Order Code
06-5241
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Schneider Electric's A9D56616 RCBO is a compact residual current circuit breaker with overcurrent protection, featuring a 16 A rating and a 0.03 A residual current for enhanced safety. Designed for a 240 V application, it ensures reliable protection against earth faults and overcurrent, making it ideal for residential or commercial electrical circuits. This RCBO is particularly suited for installations requiring both shock protection and circuit isolation.
Type RCBO
Current Rating 16A
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Ambient temperature during operating -25 - 60°C
Anti-nuisance tripping version false
Built-in depth 44mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 10mm²
Connectable conductor cross section solid-core 1 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 85 x 73 mm
Disconnection characteristic Undelayed
Flush-mounted installation false
Frequency 50 Hz
Height 85mm
Leakage current type A
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss 4.3W
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 220-240 V/AC 50 Hz
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot