Schneider Electric A9D56610 Acti 9 RCBO 10A 30mA 240V FI/LS-Switch

MPN
A9D56610
EAN-13
3606480472695
Order Code
06-5239
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £65.87 £65.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Schneider Electric's A9D56610 RCBO is a compact and efficient circuit protection device rated at 10 A with a residual current of 0.03 A, suitable for 240 V systems. It combines the functions of a miniature circuit breaker and a residual current device, providing overcurrent protection and earth fault detection. This RCBO is typically used in residential or commercial electrical installations to enhance safety and prevent electrical fires.
Type RCBO
Current Rating 10a
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Ambient temperature during operating -25 - 60°C
Anti-nuisance tripping version false
Built-in depth 44mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 10mm²
Connectable conductor cross section solid-core 1 - 16mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 85 x 73 mm
Disconnection characteristic Undelayed
Flush-mounted installation false
Frequency 50 Hz
Height 85mm
Leakage current type A
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss 2.9W
Rated current 10A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 220-240 V/AC 50 Hz
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot