Schneider Electric A9D08616 RCBO 16A 10mA 240V 1P+N Type A FI/LS-Switch

MPN
A9D08616
EAN-13
3606480471964
Order Code
06-5235
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £75.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schneider Electric's A9D08616 RCBO is a Residual Current Circuit Breaker with Overcurrent protection rated at 16 A and 240 V. It features a 0.01 A residual current trip for enhanced safety. This device is typically used in residential and commercial electrical installations to prevent electrical faults and ensure circuit protection.
Type RCBO
Current Rating 16A
Voltage Rating - AC 240V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating -25 - 60°C
Anti-nuisance tripping version false
Built-in depth 44mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 10mm²
Connectable conductor cross section solid-core 1 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.01A
Dim (W x H x D) 36 x 85 x 73 mm
Disconnection characteristic Undelayed
Flush-mounted installation false
Frequency 50 Hz
Height 85mm
Leakage current type A
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss 10W
Rated current 16A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 220-240 V/AC 50 Hz
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot