Schneider Electric Circuit Breakers Circuit breaker 614428

The Schneider Electric circuit components consist of various circuit breakers and switch disconnectors designed for managing electrical currents in different voltage settings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Built-in depth Voltage Rating - AC Voltage Rating - DC Colour calotte Current Ratng Degree of protection (IP) Depth Dim Forced segregation according to DIN VDE 0113 Height Imprint/indication Min. rated voltage Number of contacts as normally open contact Number of Poles Rated current Rated switching capacity Rated voltage Short-circuit breaking capacity (Icw) Voltage Rating
Schneider Electric A9N61690 C60 Circuit Breaker 50A 1000V 2P DC PV
Schneider Electric A9N61690 C60 Circuit Breaker 50A 1000V 2P DC PV
Extended range
Order code: 06-5333
MPN: A9N61690

Available to back orderBack order, lead time 11 days
1+ £89.99
Price per unit Ex VAT
50A 77.4mm 690V AC Black 50A IP40 77.4mm (W x H x D) 72 x 132.7 x 77.4 mm false 132.7mm None 300V 2 2 20A 1kA 800V 0.6kA 1000V
Schneider Electric A9N61699 SW60-DC Circuit Breaker 50A 1000V DC 2P
Schneider Electric A9N61699 SW60-DC Circuit Breaker 50A 1000V DC 2P
Extended range
Order code: 06-5335
MPN: A9N61699

Available to back orderBack order, lead time 10 days
1+ £80.95
Price per unit Ex VAT
50A 77.4mm 1000V DC Black 50A IP20 77.4mm (W x H x D) 72 x 132.7 x 77.4 mm N/A 132.7mm None 1000V 2 2 50A 1kA 1000V 0.6kA 1000V
Schneider Electric A9S60120 A9S Circuit Breaker 20A 250V 1P Switch Disconnector
Schneider Electric A9S60120 A9S Circuit Breaker 20A 250V 1P Switch Disconnector
Standard range
Order code: 06-5341
MPN: A9S60120

Despatched within 4 working days - 20 in stock
1+ £12.69
10+ £11.43
15+ £10.32
Price per unit Ex VAT
20a 75.5mm Grey 20A IP20 75.5mm (W x H x D) 18 x 77 x 75.5 mm true 77mm Other 250V 1 1 20A N/A 250V N/A 250V
Schneider Electric A9S65363 Acti 9 Circuit Breaker 3P 63A 415V
Schneider Electric A9S65363 Acti 9 Circuit Breaker 3P 63A 415V
Standard range
Order code: 06-5343
MPN: A9S65363

Despatched within 4 working days - 26 in stock
1+ £17.50
Price per unit Ex VAT
63A 75.5mm 415V AC Grey 63A IP20 78.5mm (W x H x D) 54 x 85 x 78.5 mm true 85mm Other 415V 3 3 63A 5kA 240V 1.26kA 415V

Trustpilot