Schneider Electric A9N61699 SW60-DC Circuit Breaker 50A 1000V DC 2P

MPN
A9N61699
EAN-13
3606480504143
Order Code
06-5335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £83.06 £80.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schneider Electric A9N61699 is a circuit breaker rated at 50 A and 1000 V. It provides reliable overcurrent protection in electrical circuits. Suitable for residential, commercial, or industrial applications, it helps ensure safety and operational integrity.
Type Circuit breaker
Current Rating 50A
Voltage Rating - DC 1000V DC
Built-in depth 77.4mm
Colour calotte Black
Current Ratng 50A
Degree of protection (IP) IP20
Depth 77.4mm
Dim (W x H x D) 72 x 132.7 x 77.4 mm
Forced segregation according to DIN VDE 0113 N/A
Height 132.7mm
Imprint/indication None
Lamp socket N/A
Lamp type N/A
Max. lamp power N/A
Min. rated voltage 1000V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of Poles 2
Rated current 50A
Rated switching capacity 1kA
Rated voltage 1000V
Short-circuit breaking capacity (Icw) 0.6kA
Switching function Off switch
Voltage Rating 1000V
Voltage type DC
Width 72mm
Width in number of modular spacings 4
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot