Schneider Electric A9S65363 Acti 9 Circuit Breaker 3P 63A 415V

MPN
A9S65363
EAN-13
3606480531101
Order Code
06-5343
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Schneider Electric circuit breaker A9S65363 is a 63 A, 415 V device designed for protection against overcurrents in electrical circuits. It features robust safety mechanisms suitable for residential, commercial, and industrial applications. This circuit breaker is commonly used to ensure reliable and efficient power distribution.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
Built-in depth 75.5mm
Colour calotte Grey
Current Ratng 63A
Degree of protection (IP) IP20
Depth 78.5mm
Dim (W x H x D) 54 x 85 x 78.5 mm
Forced segregation according to DIN VDE 0113 true
Height 85mm
Imprint/indication Other
Lamp socket N/A
Lamp type N/A
Max. lamp power N/A
Min. rated voltage 415V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Number of Poles 3
Rated current 63A
Rated switching capacity 5kA
Rated voltage 240V
Short-circuit breaking capacity (Icw) 1.26kA
Switching function Off switch
Voltage Rating 415V
Voltage type AC
Width 54mm
Width in number of modular spacings 3
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot