Schneider Electric A9S60120 A9S Circuit Breaker 20A 250V 1P Switch Disconnector

MPN
A9S60120
EAN-13
3606480088674
Order Code
06-5341
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.69
10+ £11.43
15+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Schneider Electric A9S60120 circuit breaker is a robust 20 A, 250 V device designed for protecting electrical circuits. It features reliable overcurrent protection and is suitable for residential and commercial applications. The compact design allows for easy integration into electrical panels.
Type Circuit breaker
Current Rating 20a
Built-in depth 75.5mm
Colour calotte Grey
Current Ratng 20A
Degree of protection (IP) IP20
Depth 75.5mm
Dim (W x H x D) 18 x 77 x 75.5 mm
Forced segregation according to DIN VDE 0113 true
Height 77mm
Imprint/indication Other
Lamp socket N/A
Lamp type N/A
Max. lamp power N/A
Min. rated voltage 250V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Poles 1
Rated current 20A
Rated switching capacity N/A
Rated voltage 250V
Short-circuit breaking capacity (Icw) N/A
Switching function Off switch
Voltage Rating 250V
Voltage type AC
Width 18mm
Width in number of modular spacings 1
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot