Schneider Electric A9N61690 C60 Circuit Breaker 50A 1000V 2P DC PV

MPN
A9N61690
EAN-13
3606480504136
Order Code
06-5333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £92.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric A9N61690 is a circuit breaker with a 50 A current rating and 1000 V voltage capacity. It is designed for reliable circuit protection in various electrical installations. Typical applications include residential and commercial electrical systems.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 690V AC
Built-in depth 77.4mm
Colour calotte Black
Current Ratng 50A
Degree of protection (IP) IP40
Depth 77.4mm
Dim (W x H x D) 72 x 132.7 x 77.4 mm
Forced segregation according to DIN VDE 0113 false
Height 132.7mm
Imprint/indication None
Lamp socket N/A
Lamp type N/A
Max. lamp power N/A
Min. rated voltage 300V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of Poles 2
Rated current 20A
Rated switching capacity 1kA
Rated voltage 800V
Short-circuit breaking capacity (Icw) 0.6kA
Switching function Off switch
Voltage Rating 1000V
Voltage type DC
Width 72mm
Width in number of modular spacings 4
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot