scaleo systems Relay Boards Relay card 628980

Scaleo Systems produces a range of relay cards featuring various voltage configurations and mounting options suitable for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Per Relay Input Voltage (DC) Height Dim Max. operating voltage Min. operating voltage Weight Misc Attribute Switching voltage (max.) Type Length Width Channels Connection Contact Type Maximum Temperature Min. temperature
Scaleo Systems VV-600400-0-C Relay Card 2 Change-Overs 24V DC 4 Mount Holes
Scaleo Systems VV-600400-0-C Relay Card 2 Change-Overs 24V DC 4 Mount Holes
Standard range
Order code: 10-5221
MPN: VV-600400-0-C

Despatched within 4 working days - 28 in stock
1+ £14.70
Price per unit Ex VAT
1A 24V DC 17.5mm (L x W x H) 31.5 x 72 x 17.5 mm 28V DC 18V DC 25g Relay card 31.5mm 72mm 1 Screw terminal 2 change-overs +70°C -40°C
Scaleo Systems VV-600401-0-C Relay Card 2 Change-overs 12V DC 4 Holes
Scaleo Systems VV-600401-0-C Relay Card 2 Change-overs 12V DC 4 Holes
Extended range
Order code: 10-5222
MPN: VV-600401-0-C

Available to back orderBack order, lead time 4 weeks
1+ £18.15
Price per unit Ex VAT
1A 12V DC 17.5mm (L x W x H) 31.5 x 72 x 17.5 mm 16V DC 8V DC 25g Relay card 31.5mm 72mm 1 Screw terminal 2 change-overs +70°C -40°C
Scaleo Systems VV-600406-0 Relay Card 24V 2 Change-Overs 1 piece
Scaleo Systems VV-600406-0 Relay Card 24V 2 Change-Overs 1 piece
Standard range
Order code: 10-5223
MPN: VV-600406-0

Despatched within 4 working days - 43 in stock
1+ £32.72
Price per unit Ex VAT
6A 24V DC 26.5mm (L x W x H) 31.5 x 72 x 26.5 mm 28V DC 18V DC 30g Typ 24V 250V AC Relay card 31.5mm 72mm 1 Screw terminal 2 change-overs +70°C -40°C


Trustpilot