Scaleo Systems VV-600400-0-C Relay Card 2 Change-Overs 24V DC 4 Mount Holes

MPN
VV-600400-0-C
EAN-13
4260761940083
Order Code
10-5221
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Scaleo Systems VV-600400-0-C relay card features two change-overs and operates at 24 V DC, making it a reliable choice for switching applications. This relay printed circuit board is designed for efficient control in automation systems and industrial equipment. With its robust build, the module ensures long-lasting performance in demanding environments.
Type Relay card
Current Rating Per Relay 1A
Input Voltage (DC) 24V DC
Length 31.5mm
Height 17.5mm
Width 72mm
Channels 1
Connection Screw terminal
Contact Type 2 change-overs
Dim (L x W x H) 31.5 x 72 x 17.5 mm
Max. operating voltage 28V DC
Maximum Temperature +70°C
Min. operating voltage 18V DC
Min. temperature -40°C
Weight 25g

Reviews

Be the first to submit a review

Trustpilot