Scaleo Systems VV-600401-0-C Relay Card 2 Change-overs 12V DC 4 Holes

MPN
VV-600401-0-C
EAN-13
4260761940106
Order Code
10-5222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.15 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Scaleo Systems VV-600401-0-C relay card features two change-over relays and operates on 12 V DC. It is a versatile relay PCB module used in various automation and control applications. Typical uses include switching circuits, remote control systems, and home automation projects.
Type Relay card
Current Rating Per Relay 1A
Input Voltage (DC) 12V DC
Length 31.5mm
Height 17.5mm
Width 72mm
Channels 1
Connection Screw terminal
Contact Type 2 change-overs
Dim (L x W x H) 31.5 x 72 x 17.5 mm
Max. operating voltage 16V DC
Maximum Temperature +70°C
Min. operating voltage 8V DC
Min. temperature -40°C
Weight 25g

Reviews

Be the first to submit a review

Trustpilot