Scaleo Systems VV-600406-0 Relay Card 24V 2 Change-Overs 1 piece

MPN
VV-600406-0
EAN-13
4260761940113
Order Code
10-5223
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Scaleo Systems VV-600406-0 Relay Card features two change-over relays operating at 24V DC, making it ideal for various electrical control applications. This high-quality relay PCB module ensures reliable switching for automated systems. Designed for integration, the relay card is commonly used in industrial and commercial settings.
Type Relay card
Current Rating Per Relay 6A
Input Voltage (DC) 24V DC
Length 31.5mm
Height 26.5mm
Width 72mm
Channels 1
Connection Screw terminal
Contact Type 2 change-overs
Dim (L x W x H) 31.5 x 72 x 26.5 mm
Max. operating voltage 28V DC
Maximum Temperature +70°C
Min. operating voltage 18V DC
Min. temperature -40°C
Misc Attribute Typ 24V
Switching voltage (max.) 250V AC
Weight 30g

Reviews

Be the first to submit a review

Trustpilot